
SC-01-E50G | |
|---|---|
DigiKey Part Number | 399-SC-01-E50G-ND |
Manufacturer | |
Manufacturer Product Number | SC-01-E50G |
Description | CMC 5MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-01-E50G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.551" W (17.50mm x 14.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,45300 € | 24,53 € |
| 25 | 2,26920 € | 56,73 € |
| 50 | 2,13960 € | 106,98 € |
| 100 | 2,01750 € | 201,75 € |
| 300 | 1,83820 € | 551,46 € |
| 500 | 1,76044 € | 880,22 € |
| 1.000 | 1,66034 € | 1.660,34 € |
| 2.500 | 1,55446 € | 3.886,15 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

