



SC-01-30G | |
|---|---|
DigiKey Part Number | 399-10631-ND |
Manufacturer | |
Manufacturer Product Number | SC-01-30G |
Description | CMC 3MH 1A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mH 2 Line Common Mode Choke Through Hole 1A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-01-30G Models |
Category | DC Resistance (DCR) (Max) 120mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.689" Dia x 0.551" W (17.50mm x 14.00mm) |
Number of Lines 2 | Height (Max) 0.689" (17.50mm) |
Inductance @ Frequency 3 mH @ 100 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,83000 € | 45,75 € |
| 50 | 1,77460 € | 88,73 € |
| 100 | 1,72040 € | 172,04 € |
| 300 | 1,63733 € | 491,20 € |
| 500 | 1,59984 € | 799,92 € |
| 1.000 | 1,55012 € | 1.550,12 € |
| 5.000 | 1,43972 € | 7.198,60 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

