
SBT-0208 | |
|---|---|
DigiKey Part Number | 399-SBT-0208-ND |
Manufacturer | |
Manufacturer Product Number | SBT-0208 |
Description | FIXED IND 8UH 500MA 20 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 µH Unshielded Toroidal Inductor 500 mA 20mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | SBT-0208 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Vertical, 2 PC Pin |
Material - Core | Size / Dimension 0.295" L x 0.118" W (7.50mm x 3.00mm) |
Inductance | Height - Seated (Max) 0.343" (8.70mm) |
Tolerance ±50% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54400 € | 5,44 € |
| 25 | 0,50360 € | 12,59 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,44760 € | 44,76 € |
| 250 | 0,41408 € | 103,52 € |
| 500 | 0,39042 € | 195,21 € |
| 1.000 | 0,36813 € | 368,13 € |
| 2.500 | 0,34065 € | 851,62 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

