
SBT-0160W | |
|---|---|
DigiKey Part Number | 399-19650-ND |
Manufacturer | |
Manufacturer Product Number | SBT-0160W |
Description | CMC 60UH 500MA 2LN TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 60 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SBT-0160W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 60 µH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 45mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.295" L x 0.252" W (7.50mm x 6.40mm) | |
Height (Max) | 0.315" (8.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,59400 € | 15,94 € |
| 25 | 1,47480 € | 36,87 € |
| 50 | 1,39020 € | 69,51 € |
| 100 | 1,31090 € | 131,09 € |
| 250 | 1,21284 € | 303,21 € |
| 500 | 1,14368 € | 571,84 € |
| 1.000 | 1,07856 € | 1.078,56 € |
| 3.000 | 0,98305 € | 2.949,15 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

