MFR Recommended

SBS9080-524T | |
|---|---|
DigiKey Part Number | 399-SBS9080-524TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBS9080-524T |
Description | IND COMMON MODE CHOKE SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 5A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SBS9080-524T Models |
Category | DC Resistance (DCR) (Max) 15mOhm |
Manufacturer KEMET | Voltage Rating - DC 50V |
Series | Operating Temperature -25°C ~ 50°C |
Packaging Tape & Box (TB) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.382" L x 0.343" W (9.70mm x 8.70mm) |
Filter Type Power Line | Height (Max) 0.213" (5.40mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBS9080-509T | KEMET | 2.560 | 399-SBS9080-509TCT-ND | 2,39000 € | MFR Recommended |


