



SBCP-87HY680H | |
|---|---|
DigiKey Part Number | 399-19956-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-87HY680H |
Description | FIXED IND 68UH 1.16A 190 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.16 A 190mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-87HY680H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85754 € | 1.715,08 € |
| Unit Price without VAT: | 0,85754 € |
|---|---|
| Unit Price with VAT: | 1,02047 € |

