



SBCP-87HY2R2H | |
|---|---|
DigiKey Part Number | 399-19962-1-ND - Cut Tape (CT) 399-19962-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-87HY2R2H |
Description | FIXED IND 2.2UH 4A 30 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 4 A 30mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-87HY2R2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23300 € | 12,33 € |
| 25 | 1,14120 € | 28,53 € |
| 50 | 1,07600 € | 53,80 € |
| 100 | 1,01450 € | 101,45 € |
| 250 | 0,93856 € | 234,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86834 € | 1.736,68 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

