



SBCP-87HY150H | |
|---|---|
DigiKey Part Number | 399-19967-1-ND - Cut Tape (CT) 399-19967-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-87HY150H |
Description | FIXED IND 15UH 2.1A 60 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-87HY150H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,10120 € | 27,53 € |
| 50 | 1,03840 € | 51,92 € |
| 100 | 0,97890 € | 97,89 € |
| 250 | 0,90572 € | 226,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85404 € | 427,02 € |
| 1.000 | 0,80538 € | 805,38 € |
| 1.500 | 0,77825 € | 1.167,38 € |
| 2.500 | 0,74538 € | 1.863,45 € |
| 3.500 | 0,72452 € | 2.535,82 € |
| 5.000 | 0,71903 € | 3.595,15 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

