



SBCP-80HY102H | |
|---|---|
DigiKey Part Number | 399-18991-1-ND - Cut Tape (CT) 399-18991-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-80HY102H |
Description | FIXED IND 1MH 400MA 1.89 OHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 400 mA 1.89Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-80HY102H Models |
Category | Current - Saturation (Isat) 480mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.89Ohm Max |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,25800 € | 12,58 € |
| 25 | 1,16320 € | 29,08 € |
| 50 | 1,09680 € | 54,84 € |
| 100 | 1,03420 € | 103,42 € |
| 250 | 0,95692 € | 239,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90232 € | 451,16 € |
| 1.000 | 0,85090 € | 850,90 € |
| 1.500 | 0,82224 € | 1.233,36 € |
| 2.500 | 0,78752 € | 1.968,80 € |
| 3.500 | 0,76549 € | 2.679,22 € |
| 5.000 | 0,74283 € | 3.714,15 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

