



SBCP-11HY680H | |
|---|---|
DigiKey Part Number | 399-20033-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-11HY680H |
Description | FIXED IND 68UH 1.8A 120 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-11HY680H Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Box (TB) | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,99403 € | 1.590,45 € |
| Unit Price without VAT: | 0,99403 € |
|---|---|
| Unit Price with VAT: | 1,18290 € |

