



SBCP-11HY331H | |
|---|---|
DigiKey Part Number | 399-20037-1-ND - Cut Tape (CT) 399-20037-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBCP-11HY331H |
Description | FIXED IND 330UH 740MA 600 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 740 mA 600mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-11HY331H Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 600mOhm Max |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,24480 € | 31,12 € |
| 50 | 1,17380 € | 58,69 € |
| 100 | 1,10670 € | 110,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,00046 € | 1.600,74 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

