3.3 mH Unshielded Drum Core, Wirewound Inductor 220 mA 5.68Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 mH Unshielded Drum Core, Wirewound Inductor 220 mA 5.68Ohm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC9-332-221

DigiKey Part Number
399-20826-ND
Manufacturer
Manufacturer Product Number
SBC9-332-221
Description
FIXED IND 3.3MH 220MA 5.68 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 mH Unshielded Drum Core, Wirewound Inductor 220 mA 5.68Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC9-332-221 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
480mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
5.68Ohm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±10%
Height - Seated (Max)
0.610" (15.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,52511 €1.050,22 €
Unit Price without VAT:0,52511 €
Unit Price with VAT:0,62488 €