



SBC9-2R2-792 | |
|---|---|
DigiKey Part Number | 399-20824-ND |
Manufacturer | |
Manufacturer Product Number | SBC9-2R2-792 |
Description | FIXED IND 2.2UH 7.9A 10 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 7.9 A 10mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC9-2R2-792 Models |
Category | Current - Saturation (Isat) 21.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77800 € | 7,78 € |
| 250 | 0,59180 € | 147,95 € |
| 1.000 | 0,52618 € | 526,18 € |
| 5.000 | 0,45925 € | 2.296,25 € |
| 10.000 | 0,43318 € | 4.331,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

