1 mH Unshielded Drum Core, Wirewound Inductor 450 mA 1.53Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH Unshielded Drum Core, Wirewound Inductor 450 mA 1.53Ohm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC9-102-451

DigiKey Part Number
399-20816-ND
Manufacturer
Manufacturer Product Number
SBC9-102-451
Description
FIXED IND 1MH 450MA 1.53 OHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 450 mA 1.53Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC9-102-451 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
870mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
1.53Ohm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±10%
Height - Seated (Max)
0.610" (15.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,85600 €8,56 €
1000,70400 €70,40 €
1.0000,57909 €579,09 €
5.0000,50545 €2.527,25 €
10.0000,47807 €4.780,70 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €