



SBC8-471-112 | |
|---|---|
DigiKey Part Number | 399-20810-ND |
Manufacturer | |
Manufacturer Product Number | SBC8-471-112 |
Description | FIXED IND 470UH 1.1A 420 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 420mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC8-471-112 Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 420mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.748" (19.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,57800 € | 15,78 € |
| 150 | 1,25400 € | 188,10 € |
| 1.050 | 1,06352 € | 1.116,70 € |
| 5.100 | 0,94339 € | 4.811,29 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

