



SBC8-332-421 | |
|---|---|
DigiKey Part Number | 399-20808-ND |
Manufacturer | |
Manufacturer Product Number | SBC8-332-421 |
Description | FIXED IND 3.3MH 420MA 2.5 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 420 mA 2.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC8-332-421 Models |
Category | Current - Saturation (Isat) 630mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.5Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.886" (22.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 50 | 1,37640 € | 68,82 € |
| 100 | 1,29790 € | 129,79 € |
| 1.000 | 1,06792 € | 1.067,92 € |
| 5.000 | 0,94339 € | 4.716,95 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

