150 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC8-151-202

DigiKey Part Number
399-18960-ND
Manufacturer
Manufacturer Product Number
SBC8-151-202
Description
FIXED IND 150UH 2A 150 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Drum Core, Wirewound Inductor 2 A 150mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC8-151-202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
150mOhm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.591" Dia (15.00mm)
Tolerance
±10%
Height - Seated (Max)
0.748" (19.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,57800 €15,78 €
251,46000 €36,50 €
501,37640 €68,82 €
1501,25400 €188,10 €
3001,18243 €354,73 €
6001,11505 €669,03 €
1.0501,06352 €1.116,70 €
2.5500,98678 €2.516,29 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,28480 €