



SBC7-222-421 | |
|---|---|
DigiKey Part Number | 399-20794-ND |
Manufacturer | |
Manufacturer Product Number | SBC7-222-421 |
Description | FIXED IND 2.2MH 420MA 2.18 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Drum Core, Wirewound Inductor 420 mA 2.18Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC7-222-421 Models |
Category | Current - Saturation (Isat) 770mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.18Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.689" (17.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 50 | 1,11140 € | 55,57 € |
| 100 | 1,04780 € | 104,78 € |
| 1.000 | 0,86200 € | 862,00 € |
| 5.000 | 0,75252 € | 3.762,60 € |
| 10.000 | 0,74366 € | 7.436,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

