



SBC7-103-191 | |
|---|---|
DigiKey Part Number | 399-20790-ND |
Manufacturer | |
Manufacturer Product Number | SBC7-103-191 |
Description | FIXED IND 10MH 190MA 10.3 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 190 mA 10.3Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC7-103-191 Models |
Category | Current - Saturation (Isat) 360mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10.3Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.689" (17.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 50 | 1,11140 € | 55,57 € |
| 100 | 1,04780 € | 104,78 € |
| 1.000 | 0,86200 € | 862,00 € |
| 5.000 | 0,75252 € | 3.762,60 € |
| 10.000 | 0,74366 € | 7.436,60 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

