



SBC4-100-292 | |
|---|---|
DigiKey Part Number | 399-18915-ND |
Manufacturer | |
Manufacturer Product Number | SBC4-100-292 |
Description | FIXED IND 10UH 2.9A 40 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 40mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC4-100-292 Models |
Category | Current - Saturation (Isat) 4.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,53680 € | 13,42 € |
| 50 | 0,50580 € | 25,29 € |
| 100 | 0,47700 € | 47,70 € |
| 300 | 0,43450 € | 130,35 € |
| 600 | 0,40970 € | 245,82 € |
| 1.200 | 0,38632 € | 463,58 € |
| 2.700 | 0,36069 € | 973,86 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

