



SBC3-682-111 | |
|---|---|
DigiKey Part Number | 399-20774-ND |
Manufacturer | |
Manufacturer Product Number | SBC3-682-111 |
Description | FIXED IND 6.8MH 110MA 14.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Unshielded Drum Core, Wirewound Inductor 110 mA 14.5Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC3-682-111 Models |
Category | Current - Saturation (Isat) 120mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 14.5Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70000 € | 7,00 € |
| 100 | 0,57590 € | 57,59 € |
| 1.000 | 0,47370 € | 473,70 € |
| 5.000 | 0,41343 € | 2.067,15 € |
| 10.000 | 0,38996 € | 3.899,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

