



SBC3-332-151 | |
|---|---|
DigiKey Part Number | 399-20769-ND |
Manufacturer | |
Manufacturer Product Number | SBC3-332-151 |
Description | FIXED IND 3.3MH 150MA 7.66 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 150 mA 7.66Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC3-332-151 Models |
Category | Current - Saturation (Isat) 170mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.66Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68500 € | 6,85 € |
| 100 | 0,56290 € | 56,29 € |
| 1.000 | 0,46303 € | 463,03 € |
| 5.000 | 0,40411 € | 2.020,55 € |
| 10.000 | 0,38116 € | 3.811,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

