



SBC2-471-271 | |
|---|---|
DigiKey Part Number | 399-20756-ND |
Manufacturer | |
Manufacturer Product Number | SBC2-471-271 |
Description | FIXED IND 470UH 270MA 2 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 270 mA 2Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC2-471-271 Models |
Category | Current - Saturation (Isat) 320mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,10900 € | 11,09 € |
| 100 | 0,91200 € | 91,20 € |
| 1.000 | 0,75029 € | 750,29 € |
| 5.000 | 0,65496 € | 3.274,80 € |
| 10.000 | 0,63743 € | 6.374,30 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

