



SBC2-3R3-352 | |
|---|---|
DigiKey Part Number | 399-18902-ND |
Manufacturer | |
Manufacturer Product Number | SBC2-3R3-352 |
Description | FIXED IND 3.3UH 3.5A 30 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC2-3R3-352 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,51040 € | 12,76 € |
| 50 | 0,48080 € | 24,04 € |
| 100 | 0,45340 € | 45,34 € |
| 250 | 0,41948 € | 104,87 € |
| 500 | 0,39550 € | 197,75 € |
| 1.000 | 0,37293 € | 372,93 € |
| 2.500 | 0,34509 € | 862,73 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

