S501LF357V2R7A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1.305
Unit Price: 12,88000 €
Datasheet
350 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 3.1mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S501LF357V2R7A

DigiKey Part Number
399-11546-ND
Manufacturer
Manufacturer Product Number
S501LF357V2R7A
Description
CAP 350F -5% +10% 2.7V T/H
Customer Reference
Detailed Description
350 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 3.1mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
EDA/CAD Models
S501LF357V2R7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
350 F
Tolerance
-5%, +10%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
3.1mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.402" (61.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes