100 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 3.6mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S501DC107W2R7A

DigiKey Part Number
399-11545-ND
Manufacturer
Manufacturer Product Number
S501DC107W2R7A
Description
CAP 100F 0% +20% 2.7V T/H
Customer Reference
Detailed Description
100 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 3.6mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 65°C
Manufacturer
KEMET
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can - Snap-In
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
100 F
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
0%, +20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 65°C
ESR (Equivalent Series Resistance)
3.6mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.