
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1200 F | |
Tolerance | -0% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.25mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 2.390" Dia x 3.169" L (60.70mm x 80.50mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 65°C |

