Parametric Equivalent

RSBPC1470ZB00K | |
|---|---|
DigiKey Part Number | 399-RSBPC1470ZB00KTB-ND |
Manufacturer | |
Manufacturer Product Number | RSBPC1470ZB00K |
Description | 4700 P 630V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.374" L x 0.177" W (9.50mm x 4.50mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,12357 € | 3.707,10 € |
| Unit Price without VAT: | 0,12357 € |
|---|---|
| Unit Price with VAT: | 0,14705 € |

