Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSBPC1220DQ00K | |
|---|---|
DigiKey Part Number | 399-RSBPC1220DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBPC1220DQ00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBPC1220DQ00K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSBPC12204000K | KEMET | 0 | 399-RSBPC12204000K-ND | 0,08755 € | Parametric Equivalent |
| RSBPC1220AA00K | KEMET | 2.000 | 399-RSBPC1220AA00K-ND | 0,38000 € | Parametric Equivalent |
| RSBPC1220SH00K | KEMET | 0 | 399-RSBPC1220SH00KTB-ND | 0,07638 € | Parametric Equivalent |
| RSBPC1220Z300K | KEMET | 360 | 399-RSBPC1220Z300K-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09904 € | 247,60 € |
| Unit Price without VAT: | 0,09904 € |
|---|---|
| Unit Price with VAT: | 0,11786 € |




