
RSBPC1100AA00J | |
|---|---|
DigiKey Part Number | 399-5874-ND |
Manufacturer | |
Manufacturer Product Number | RSBPC1100AA00J |
Description | CAP FILM 1000PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBPC1100AA00J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 $ | 0,38 $ |
| 10 | 0,22500 $ | 2,25 $ |
| 50 | 0,16540 $ | 8,27 $ |
| 100 | 0,14720 $ | 14,72 $ |
| 500 | 0,11658 $ | 58,29 $ |
| 1.000 | 0,10712 $ | 107,12 $ |
| 3.000 | 0,09546 $ | 286,38 $ |
| 6.000 | 0,08975 $ | 538,50 $ |
| Unit Price without VAT: | 0,38000 $ |
|---|---|
| Unit Price with VAT: | 0,45220 $ |

