
RSBEC4100ZA00J | |
|---|---|
DigiKey Part Number | 399-RSBEC4100ZA00JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBEC4100ZA00J |
Description | 1 U 100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±5% | Applications Automotive |
Voltage Rating - AC 63V | Ratings AEC-Q200 |
Voltage Rating - DC 100V | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | 0,25250 € | 2.828,00 € |
| Unit Price without VAT: | 0,25250 € |
|---|---|
| Unit Price with VAT: | 0,30048 € |

