Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSBEC3100SH00K | |
|---|---|
DigiKey Part Number | 399-RSBEC3100SH00KTB-ND |
Manufacturer | |
Manufacturer Product Number | RSBEC3100SH00K |
Description | 0,1 UF0VV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.138" W (7.50mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,11988 € | 3.596,40 € |
| Unit Price without VAT: | 0,11988 € |
|---|---|
| Unit Price with VAT: | 0,14266 € |


