Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82IC2220CK60J | |
|---|---|
DigiKey Part Number | 399-R82IC2220CK60JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R82IC2220CK60J |
Description | CAP FILM 0.022UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 140V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82IC2220CK60J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 140V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82IC2220DQ60J | KEMET | 2.096 | 399-19340-1-ND | 0,29000 € | Parametric Equivalent |
| R82IC2220SH60J | KEMET | 0 | 399-R82IC2220SH60JTB-ND | 0,06951 € | Parametric Equivalent |
| B32529C3223J000 | TDK | 9.718 | 495-1183-ND | 0,27000 € | Parametric Equivalent |
| B32529C3223J289 | TDK | 9.097 | 495-4857-1-ND | 0,30000 € | Parametric Equivalent |
| MKS2F022201A00JA00 | WIMA | 0 | 1928-MKS2F022201A00JA00TB-ND | 0,18129 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07180 € | 179,50 € |
| Unit Price without VAT: | 0,07180 € |
|---|---|
| Unit Price with VAT: | 0,08544 € |






