
R82EC4100CK70J | |
|---|---|
DigiKey Part Number | 399-R82EC4100CK70JTR-ND - Tape & Reel (TR) 399-R82EC4100CK70JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC4100CK70J |
Description | CAP FILM 1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC4100CK70J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,45100 € | 4,51 € |
| 50 | 0,34760 € | 17,38 € |
| 100 | 0,31560 € | 31,56 € |
| 500 | 0,26164 € | 130,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24494 € | 244,94 € |
| 2.000 | 0,23121 € | 462,42 € |
| 3.000 | 0,22433 € | 672,99 € |
| 5.000 | 0,21671 € | 1.083,55 € |
| 7.000 | 0,21225 € | 1.485,75 € |
| 10.000 | 0,20797 € | 2.079,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

