Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC3220JB70J | |
|---|---|
DigiKey Part Number | 399-R82EC3220JB70J-ND |
Manufacturer | |
Manufacturer Product Number | R82EC3220JB70J |
Description | CAP FILM 0.22UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC3220JB70J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC3220AA70J | KEMET | 28.085 | 399-6037-ND | 0,34000 € | Parametric Equivalent |
| R82EC3220CK60J | KEMET | 0 | 399-R82EC3220CK60JTR-ND | 0,23618 € | Parametric Equivalent |
| R82EC3220CK70J | KEMET | 0 | 399-R82EC3220CK70JTR-ND | 0,12584 € | Parametric Equivalent |
| R82EC3220DQ60J | KEMET | 0 | 399-R82EC3220DQ60JTB-ND | 0,15874 € | Parametric Equivalent |
| R82EC3220DQ70J | KEMET | 69.875 | 399-9699-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 50 | 0,21020 € | 10,51 € |
| 100 | 0,18900 € | 18,90 € |
| 500 | 0,15306 € | 76,53 € |
| 2.000 | 0,13283 € | 265,66 € |
| 4.000 | 0,12531 € | 501,24 € |
| 6.000 | 0,12155 € | 729,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |




