R82EC2680AA60K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06765 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.311
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04772 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.180
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16274 €
Datasheet

Parametric Equivalent


TDK
In Stock: 7.120
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 34.898
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14239 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14239 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14343 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14343 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14465 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,14465 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,12906 €
Datasheet
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2680AA60K

DigiKey Part Number
399-R82EC2680AA60KTR-ND - Tape & Reel (TR)
399-R82EC2680AA60KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82EC2680AA60K
Description
CAP FILM 0.068UF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2680AA60K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82EC2680CK60KKEMET0399-R82EC2680CK60KTR-ND0,06765 €Parametric Equivalent
R82EC2680DQ60KKEMET1.311399-19333-1-ND0,28000 €Parametric Equivalent
R82EC2680JA60KKEMET0399-R82EC2680JA60K-ND0,04772 €Parametric Equivalent
R82EC2680Z360KKEMET1.180399-18617-ND0,35000 €Parametric Equivalent
R82EC2680ZB60KKEMET0399-R82EC2680ZB60K-ND0,16274 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21400 €2,14 €
500,15880 €7,94 €
1000,14180 €14,18 €
5000,11296 €56,48 €
1.0000,10407 €104,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09311 €279,33 €
6.0000,08774 €526,44 €
9.0000,08506 €765,54 €
15.0000,08208 €1.231,20 €
21.0000,08034 €1.687,14 €
30.0000,07867 €2.360,10 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €