
R82EC2330CK50J | |
|---|---|
DigiKey Part Number | 399-R82EC2330CK50JTR-ND - Tape & Reel (TR) 399-R82EC2330CK50JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC2330CK50J |
Description | CAP FILM 0.033UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC2330CK50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC2330AA50J | KEMET | 22.563 | 399-5898-ND | 0,25000 € | Parametric Equivalent |
| R82EC2330DQ50J | KEMET | 12.012 | 399-9696-1-ND | 0,28000 € | Parametric Equivalent |
| R82EC2330JA50J | KEMET | 12.675 | 399-R82EC2330JA50J-ND | 0,23000 € | Parametric Equivalent |
| R82EC2330Z350J | KEMET | 1.566 | 399-19331-ND | 0,30000 € | Parametric Equivalent |
| B32529C1333J000 | TDK | 3.121 | 495-1141-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10900 € | 10,90 € |
| 500 | 0,08574 € | 42,87 € |
| 1.000 | 0,07854 € | 78,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07096 € | 177,40 € |
| 5.000 | 0,06640 € | 332,00 € |
| 7.500 | 0,06411 € | 480,82 € |
| 12.500 | 0,06158 € | 769,75 € |
| 17.500 | 0,06010 € | 1.051,75 € |
| 25.000 | 0,05868 € | 1.467,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

