3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1330DQ50J

DigiKey Part Number
399-19321-1-ND - Cut Tape (CT)
399-19321-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC1330DQ50J
Description
CAP FILM 3300PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1330DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15600 €1,56 €
500,11400 €5,70 €
1000,10110 €10,11 €
5000,07920 €39,60 €
1.0000,07246 €72,46 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.5000,06317 €221,10 €
7.0000,05928 €414,96 €
10.5000,05733 €601,97 €
17.5000,05517 €965,47 €
24.5000,05390 €1.320,55 €
35.0000,05269 €1.844,15 €
42.0000,05211 €2.188,62 €
84.0000,05018 €4.215,12 €
87.5000,05007 €4.381,12 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €