Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82EC1100JB50J | |
|---|---|
DigiKey Part Number | 399-R82EC1100JB50J-ND |
Manufacturer | |
Manufacturer Product Number | R82EC1100JB50J |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100JB50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82EC1100AA50J | KEMET | 16.525 | 399-5871-ND | 0,24000 € | Parametric Equivalent |
| R82EC1100CK50J | KEMET | 4.725 | 399-R82EC1100CK50JCT-ND | 0,27000 € | Parametric Equivalent |
| R82EC1100DQ50J | KEMET | 16.371 | 399-5448-1-ND | 0,27000 € | Parametric Equivalent |
| R82EC1100JE50J | KEMET | 0 | 399-R82EC1100JE50J-ND | 0,08866 € | Parametric Equivalent |
| R82EC1100SH50J | KEMET | 60.803 | 399-R82EC1100SH50JCT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08132 € | 243,96 € |
| Unit Price without VAT: | 0,08132 € |
|---|---|
| Unit Price with VAT: | 0,09677 € |






