
R82DC4100SH60J | |
|---|---|
DigiKey Part Number | 399-R82DC4100SH60JCT-ND - Cut Tape (CT) 399-R82DC4100SH60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC4100SH60J |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25370 € | 25,37 € |
| 500 | 0,20802 € | 104,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,18481 € | 314,18 € |
| 3.400 | 0,17480 € | 594,32 € |
| 5.100 | 0,16979 € | 865,93 € |
| 8.500 | 0,16423 € | 1.395,95 € |
| 11.900 | 0,16098 € | 1.915,66 € |
| 17.000 | 0,15786 € | 2.683,62 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

