
R82DC4100SH60J | |
|---|---|
DigiKey Part Number | 399-R82DC4100SH60JCT-ND - Cut Tape (CT) 399-R82DC4100SH60JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC4100SH60J |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36400 € | 3,64 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,25060 € | 25,06 € |
| 500 | 0,20544 € | 102,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,18251 € | 310,27 € |
| 3.400 | 0,17263 € | 586,94 € |
| 5.100 | 0,16768 € | 855,17 € |
| 8.500 | 0,16219 € | 1.378,62 € |
| 11.900 | 0,15898 € | 1.891,86 € |
| 17.000 | 0,15590 € | 2.650,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

