Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC4100JB60K | |
|---|---|
DigiKey Part Number | 399-R82DC4100JB60K-ND |
Manufacturer | |
Manufacturer Product Number | R82DC4100JB60K |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4100JB60K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.197" W (7.20mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.398" (10.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC4100AA60K | KEMET | 14.208 | 399-11515-ND | 0,50000 € | Parametric Equivalent |
| R82DC4100CK60K | KEMET | 5.909 | 399-5929-1-ND | 0,55000 € | Parametric Equivalent |
| R82DC4100DQ60K | KEMET | 3.207 | 399-R82DC4100DQ60KCT-ND | 0,54000 € | Parametric Equivalent |
| R82DC4100JC60K | KEMET | 0 | 399-R82DC4100JC60K-ND | 0,15041 € | Parametric Equivalent |
| R82DC4100JE60K | KEMET | 0 | 399-R82DC4100JE60K-ND | 0,14401 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20948 € | 209,48 € |
| Unit Price without VAT: | 0,20948 € |
|---|---|
| Unit Price with VAT: | 0,24928 € |





