1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC4100DQ60K

DigiKey Part Number
399-R82DC4100DQ60KCT-ND - Cut Tape (CT)
399-R82DC4100DQ60KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82DC4100DQ60K
Description
CAP FILM 1UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC4100DQ60K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.257
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34300 €3,43 €
500,26000 €13,00 €
1000,23450 €23,45 €
5000,19152 €95,76 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.7000,16969 €288,47 €
3.4000,16029 €544,99 €
5.1000,15557 €793,41 €
8.5000,15035 €1.277,98 €
11.9000,14730 €1.752,87 €
17.0000,14436 €2.454,12 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €