
R82DC4100CK60K | |
|---|---|
DigiKey Part Number | 399-5929-2-ND - Tape & Reel (TR) 399-5929-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC4100CK60K |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC4100CK60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.398" (10.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,23710 € | 23,71 € |
| 500 | 0,19378 € | 96,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,17726 € | 212,71 € |
| 2.400 | 0,16679 € | 400,30 € |
| 3.600 | 0,16155 € | 581,58 € |
| 6.000 | 0,15574 € | 934,44 € |
| 8.400 | 0,15234 € | 1.279,66 € |
| 12.000 | 0,14908 € | 1.788,96 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

