1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC4100CK60J

DigiKey Part Number
399-R82DC4100CK60JTR-ND - Tape & Reel (TR)
399-R82DC4100CK60JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R82DC4100CK60J
Description
CAP FILM 1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC4100CK60J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.197" W (7.20mm x 5.00mm)
Height - Seated (Max)
0.398" (10.10mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.466
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33700 €3,37 €
500,25580 €12,79 €
1000,23060 €23,06 €
5000,18824 €94,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2000,17208 €206,50 €
2.4000,16184 €388,42 €
3.6000,15671 €564,16 €
6.0000,15102 €906,12 €
8.4000,14770 €1.240,68 €
12.0000,14450 €1.734,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €