Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3470JB60K | |
|---|---|
DigiKey Part Number | 399-R82DC3470JB60K-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3470JB60K |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3470JB60K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3470JA60K | KEMET | 0 | 399-R82DC3470JA60K-ND | 0,12767 € | Parametric Equivalent |
| R82DC34704060K | KEMET | 0 | 399-R82DC34704060K-ND | 0,15030 € | Parametric Equivalent |
| R82DC3470AA60K | KEMET | 7.301 | 399-11514-ND | 0,37000 € | Parametric Equivalent |
| R82DC3470CK60K | KEMET | 0 | 399-R82DC3470CK60KTR-ND | 0,10643 € | Parametric Equivalent |
| R82DC3470DQ60K | KEMET | 23.139 | 399-9689-1-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16341 € | 326,82 € |
| Unit Price without VAT: | 0,16341 € |
|---|---|
| Unit Price with VAT: | 0,19446 € |




