Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3330AA60K | |
|---|---|
DigiKey Part Number | 399-5875-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3330AA60K |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3330AA60K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,13330 € | 13,33 € |
| 500 | 0,10596 € | 52,98 € |
| 2.000 | 0,09055 € | 181,10 € |
| 4.000 | 0,08483 € | 339,32 € |
| 6.000 | 0,08196 € | 491,76 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |



