
R82DC3100CK50K | |
|---|---|
DigiKey Part Number | 399-R82DC3100CK50KTR-ND - Tape & Reel (TR) 399-R82DC3100CK50KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82DC3100CK50K |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3100CK50K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09880 € | 9,88 € |
| 500 | 0,07728 € | 38,64 € |
| 1.000 | 0,07064 € | 70,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06364 € | 159,10 € |
| 5.000 | 0,05943 € | 297,15 € |
| 7.500 | 0,05732 € | 429,90 € |
| 12.500 | 0,05499 € | 687,38 € |
| 17.500 | 0,05362 € | 938,35 € |
| 25.000 | 0,05231 € | 1.307,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

