Parametric Equivalent

R79PC1470DQ40J | |
|---|---|
DigiKey Part Number | 399-R79PC1470DQ40JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R79PC1470DQ40J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R79PC1470Z340J | KEMET | 1.603 | 399-R79PC1470Z340J-ND | 0,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,23995 € | 455,90 € |
| Unit Price without VAT: | 0,23995 € |
|---|---|
| Unit Price with VAT: | 0,28554 € |


