Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R79IC3100AA40J | |
|---|---|
DigiKey Part Number | 399-6024-ND |
Manufacturer | |
Manufacturer Product Number | R79IC3100AA40J |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79IC3100AA40J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications High Frequency, Switching |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426HJ6100JR05 | KEMET | 23.272 | 399-11462-ND | 0,67000 € | Parametric Equivalent |
| PHE426HJ6100JR17T0 | KEMET | 0 | 399-PHE426HJ6100JR17T0TR-ND | 0,17397 € | Parametric Equivalent |
| R79IC3100CK40J | KEMET | 0 | 399-R79IC3100CK40JTR-ND | 0,37036 € | Parametric Equivalent |
| R79IC3100DQ40J | KEMET | 0 | 399-R79IC3100DQ40JTB-ND | 0,35839 € | Parametric Equivalent |
| R79IC3100Z340J | KEMET | 230 | 399-12628-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,50780 € | 25,39 € |
| 100 | 0,46480 € | 46,48 € |
| 500 | 0,39220 € | 196,10 € |
| 2.000 | 0,35126 € | 702,52 € |
| 4.000 | 0,33604 € | 1.344,16 € |
| 6.000 | 0,32842 € | 1.970,52 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |






